B+B SmartWorx ESWGP506 Ethernet Switches
B+B SmartWorx ESWGP506-2SFP-T is a full Gigabit PoE+industrial switch. It provides up to 30W of power per port. Two gigabit SFP slots are used for multiple applications at a single location. It is perfect for bandwidth applications such as CCTV and IEEE 802.11ac Wi-Fi®. The SFP slots provide flexibility, the capability of redundancy, and daisy chain networks. The switch detects and classifies the PD device before providing power to the PD device. Two ports can be used for network redundancy by using the Ring On technology. It has an operating temperature of -40°C to 85°C.Features
- IEEE 802.3 at/af PoE+standard ports
- Up to 30W output per PoE+port
- -40°C to 85°C operating temperature range
- Rapid spanning tree protocol recovery system
- Port mirroring for diagnostics
- SFP slots for Gigabit Ethernet Fiber
- Dual power inputs, 24 to 52VDC
- PoE+port priority management
Additional Resources
Gepubliceerd op: 2015-12-17
| Bijgewerkt op: 2022-03-11