Bel Fuse 0ACF High Voltage SMD Fuses
Bel Fuse 0ACF High Voltage SMD Fuses offer a 1000VDC voltage rating, 800mA to 3A current range, and 5mm x 5mm x 32mm dimensions. These fuses are AEC-Q compliant and feature silver-plated copper caps and high breaking capacity. Bel Fuse 0ACF High Voltage SMD Fuses provide a typical voltage drop ranging from 390mV to 500mV and are fully compliant with EU Directive 2011/65/EU and amending directive 2015/863.Features
- Surface-mount design
- Fast active
- High voltage ratings
Specifications
- AEC-Q compliant
- 1000VDC voltage rating
- 800mA to 3A current range
- 5mm x 5mm x 32mm dimensions
- -40°C to +105°C operating temperature range
- RoHS compliant
Gepubliceerd op: 2023-01-06
| Bijgewerkt op: 2023-01-10