Bel Power Solutions DC-DC Chassis Mount Pluggable Connectors
Bel Power Solutions DC-DC Chassis Mount Pluggable Connectors are an extension of the RCM series and provide an alternative to the standard cage clamp terminals, lowering the risk of reverse polarity connection. The pluggable connectors provide additional retention facility for shock and vibration-proof operation in various rolling stock applications. Bel Power Solutions DC-DC Pluggable Connectors are fully compliant with international railway standards EN 50155, EN 50121-3-2, EN 45545-2, and North American AREMA requirements.Features
- Provides additional retention facility for shock and vibration-proof operation
- Lowers risk of reverse polarity connection
- Supports the inegration of ready-made cable harnesses during installation
- Safety approved to the latest edition of IEC/EN/UL 60950-1
Applications
- Cab radios
- HVAC systems
- Train control
- Passenger information systems
- Toilet systems
- Illumination
Gepubliceerd op: 2018-10-12
| Bijgewerkt op: 2022-09-02