B&K Precision 4060B Function/Arbitrary Waveform Generators
B&K Precision 4060B Dual Channel Function/Arbitrary Waveform Generators are capable of producing precise sine, square, triangle, pulse, and arbitrary waveforms. The intuitive touchscreen display simplifies control of many features, including extensive waveform modulation schemes, linear/logarithmic sweep, burst mode, and variable DC offset. The 4060B series provides system integrators with auxiliary triggering capabilities and a 10MHz reference clock for synchronizing multiple instruments. B&K Precision 4060B Dual Channel Function/Arbitrary Waveform Generators combine the cost-saving benefits of both DDS and true point-by-point arbitrary architectures to meet a wide range of applications that require high signal fidelity and low-jitter arbitrary waveform generation capabilities.Features
- 16-bit resolution, 8 Mpts, 300 MSa/s (DDS), 75 MSa/s (true point-by-point) arbitrary waveform generator
- Up to 1.2 GSa/s sample rate for sine, square, triangle, and pulse waveforms
- 2 independent channels with single-button phase synchronization
- Channel copy, track, and waveform combine functions
- Generate sine waves up to 120MHz
- Harmonic generator function
- Linear sweep, logarithmic sweep, and burst functions
- Precise pulse width and rise/fall time adjustments
- Supports AM/DSB-AM/FM//PM/PSK/FSK/ASK and PWM modulation types
- DC signal level up to ±10V into a high-z load or ±5V into a 50Ω load
- Variable DC offset
- Adjustable duty cycle
- Frequency counter
- Internal/external triggering
- 196 built-in predefined arbitrary waveforms
- Store/recall up to 10 instrument settings
- LAN and USB device port (USBTMC-compliant)
- GPIB connectivity with optional USB-to-GPIB adapter
- Front-panel USB host port
- Arbitrary waveform editing software included
- LabVIEW™ driver is available
Specifications
- Dual channel
- 4.3" TFT color (24-bit) LCD touchscreen
- 10 instrument settings
- Frequency characteristics
- 1µHz to 120MHz sine range
- 1µHz to 25MHz square range
- 1µHz to 1MHz triangle/ramp ranges
- 1µHz to 25MHz pulse range
- >120MHz Gaussian noise (-3dB)
- 1µHz to 20MHz arbitrary range
- ±1ppm accuracy (1 year)
- 1µHz resolution
- Output characteristics
- Up to 4-digit amplitude/offset resolution
- ±(1% + 1mVpp) amplitude accuracy (10kHz, 0V offset)
- <-60dBc cross-talk
- 50Ω typical output impedance
- Overvoltage output protection
- Arbitrary characteristics
- 196 built-in waveforms
- 8 points to 8M points waveform length
- 16 bits vertical resolution
- Sampling Rate
- 300 MSa/s in DDS mode
- 75 MSa/s in true arbitrary mode
- Minimum rise/fall time
- 4.5ns in DDS mode
- 8.5ns in true arbitrary mode
- 80MB file system non-volatile memory storage
- 260.3mm x 107.2mm x 295mm (10.25" x 4.221" x 11.61") dimensions
- 7.6lbs (3.43kg) weight
- 50W maximum power consumption
- 0°C to +40°C operating temperature range
- 3-year warranty
Front Panel
Rear Panel
Videos
Gepubliceerd op: 2019-12-17
| Bijgewerkt op: 2023-06-13