Broadcom ACNV2601 10MBd Digital Optocoupler
Broadcom ACNV2601 10MBd digital optocoupler is designed to provide high isolation voltage (7.5kVrms). The ACNV2601 digital optocoupler can withstand a continuous high voltage of 1768Vpeak and a surge voltage of 12kVpeak, meeting IEC60747-5-5, UL and CSA standard for reinforced insulation.Broadcom ACNV2601 provides higher creepage and clearance need (>13mm) for the power supply and motor control market. The ACNV2601 digital optocoupler also features the highest insulation voltage protection at a high data rate of 10MBd in the market.
Features
- High voltage insulation with minimum 13mm creepage and clearance
- 20kV/μs minimum common mode rejection (CMR) at VCM = 1500V
- 10MBd typical High speed
- TTL compatible
- Open collector output
- –40°C to +105°C Guaranteed AC and DC performance over wide temperature
- Available in 10-pin wide body packages
- Safety approval:
- Approval at 7500Vrms for 1 minute per UL1577
- CSA
- IEC/EN/DIN EN 60747-5-5 with Viorm = 2262Vpeak
Applications
- High voltage insulation
- Instrument input/output isolation
- Line receivers
- Ground loop elimination
- Isolation of high-speed logic systems
- Microprocessor system interfaces
Functional Diagram
Schematic
Gepubliceerd op: 2010-07-28
| Bijgewerkt op: 2022-03-11