Broadcom AFBR-S4E001 Silicon Photomultiplier Evaluation Kit
Broadcom AFBR-S4E001 Silicon Photomultiplier (SiPM) Evaluation Kit is used as an evaluation platform for SiPMs in a single package. This evaluation kit features an AFBR-S4N44C013 SiPM and a preamplifier with two 50Ω signal outputs. Broadcom AFBR-S4E001 Silicon Photomultiplier Evaluation Kit is designed for applications that target the detection of short light pulses/flashes. Typical applications include X-ray, γ-ray spectrometry, and PET.Features
- Two 50Ω outputs
- Designed for applications involving many photons typically produced by a scintillator
- -20°C to +50°C operating temperature range
- RoHS and REACH compliant
Applications
- Prototyping
- Device characterization
- X and γ-ray spectroscopy
- PET
Kit Contents
- 1x evaluation board
- 1x AFBR-S4N44C013 SiPM (mounted on a test PCB)
Block Diagram
Front View
Gepubliceerd op: 2019-01-09
| Bijgewerkt op: 2024-09-19