Broadcom ARE1 High Power Infrared Emitting Diodes

Broadcom ARE1 High Power Infrared Emitting Diodes feature high radiant power and intensity, with typical viewing angles of 90° and 150°. The ARE1 Diodes provide the choice of 850nm or 940nm peak wavelength range. The Infrared Diodes deliver a low-profile package design and ultra-small footprint suitable for a wide variety of applications where space and height are constrained. The device is compatible with the industrial reflow soldering process. The high-power IR LEDs are ideal for infrared illumination and surveillance systems.

Features

  • Available in peak wavelengths of 850nm and 940nm
  • High radiant intensity
  • High radiant power
  • Low forward voltage
  • Typical viewing angles of 90° and 150°
  • Compatible with industrial reflow soldering process
  • MSL 3

Applications

  • Infrared illumination for cameras
  • Surveillance systems

Dimensions

Mechanical Drawing - Broadcom ARE1 High Power Infrared Emitting Diodes
Gepubliceerd op: 2019-01-17 | Bijgewerkt op: 2023-08-29