Carling Technologies G-Series DIN-Rail Circuit Breakers
Carling Technologies G-Series DIN-Rail Circuit Breakers are hydraulic-magnetic circuit breakers that ensure maximum protection. The G-Series circuit breakers integrate wiping contacts for longevity, a common trip linkage between poles, a unique terminal bus connection system, and optional integrated auxiliary contacts. The G-Series is suitable for reverse feed and provides finger-safe terminals. The DIN rail mount circuit breaker accommodates either a 35mm x 7.5mm, or a 35mm x 15mm symmetrical din rails. Carling Technologies G-Series Circuit Breakers are UL 489 listed. Typical applications include renewable energy, telecom, control panels, and industrial automation controls.Features
- DIN Rail Mounting
- UL 489 Listed
- UL 1077 Recigbuzedm cUL, TUV, CSA, & CCC
- Wiping contacts
- Common trip linkage between poles
- Optional integrated auxiliary switch
Applications
- Renewable energy
- Telecom
- Control panels
- Industrial automation controls
Design Features

Gepubliceerd op: 2016-06-23
| Bijgewerkt op: 2022-03-11