CEL L5206F RF PIN Diode
CEL L5206F RF PIN Diode is designed for WLAN, WiMAX, measuring instruments, and other RF switching applications. This SOD-523F molded plastic packaged PIN diode features low series resistance, low insertion loss, high isolation, low capacitance, and Matte Tin plated terminals. The L5206F PIN diode offers a maximum capacitance of 0.22pF, 10kΩ parallel resistance, -0.18dB insertion loss, -10dB isolation, and 1.5Ω maximum forward series resistance. The diode is lead-free, halogen-free, and RoHS-compliant.
Features
- Low series resistance
- Low insertion loss
- Low capacitance
- High isolation
- 1.7mm x 0.9mm x 0.5mm in dimension
- Lead-free, halogen-free, and RoHS compliant
Applications
- WLAN
- WiMAX
- Measuring instruments
- Other RF switching applications
Specifications
- 180V reverse voltage
- 300mW power dissipation
- +150°C junction temperature
- 10µA reverse current at VR=180V
- 1V forward voltage at IF=50mA
- 1.5Ω maximum forward series resistance
- 0.22pF maximum diode capacitance
- 10kΩ typical parallel resistance
- -0.18dB insertion loss
- -10dB isolation
Package Outline

Gepubliceerd op: 2019-11-19
| Bijgewerkt op: 2023-07-21