CHERRY Embedded Solutions EVK-RK3399-Q7 Q7 Development Kit
CHERRY Embedded Solutions EVK-RK3399-Q7 Q7 Development Kit provides everything needed to get started designing applications based on the RK3399-Q7 System on Module (SOM). The compact Mini-ITX Baseboard includes a pre-installed RK3399-Q7 SoM, plus a host of peripherals and interfaces, including HDMI, USB, PCIe, and more. The CHERRY Embedded Solutions Baseboard operates with a single 12VDC power supply, provided by the included US, UK, and EU compatible AC-DC adapter.
Features
- Interfaces
- Gigabit Ethernet
- HDMI
- 1x USB 3.0 OTG (Micro-USB 3.0 connector)
- 2x USB 3.0 Host (USB-A connector)
- 1x USB 2.0 Host (USB-A connector)
- I2C
- SPI
- RS232 and TTL UART
- CAN
- 6x GPIO
- Buzzer
- MicroSD Card
- Fan header (4-pin with PWM)
- Audio
- 4x PCI Express
- Additional Video Interfaces (via adapter)
- DisplayPort
- MIPI-DSI
- MIPI-CSI
- 12VDC power supply via barrel connector (power supply included)
- Mini-ITX baseboard form factor
- 17cm x 17cm baseboard dimensions
Kit Contents
- RK3399-Q7 module
- SOM-RK3399-Q7-2.1-C-2048M-8G-CAN
- DRAM: 2GB; eMMC: 8GB; 0°C to 70°C commercial temperature range
- Mini-ITX Q7 baseboard
- Ready-to-use Debian v9.0 (Stretch) preinstalled on included MicroSD card
- 12V, 36W power supply
- Cables included for EU, UK and US wall plugs
- Mounting screws and thermal pad included for heat sink
Board Layout
Technical Documents
- RK3399-Q7 System-on-Module
- Rockchip RK3399 System-on-Chip
Accessories
Gepubliceerd op: 2019-05-29
| Bijgewerkt op: 2024-07-24