C&K Switches DS Interlock Pushbutton Switches
C&K Switches DS Interlock Pushbutton Switches are designed for door interlock systems. These rugged snap-mount switches provide latching or momentary actions to deliver a variety of integration options, including typical applications as a detection switch or a circuit interrupt in harsh environments. C&K Switches DS series delivers an extensive electrical life of up to 100,000 cycles. This allows frequent manual circuit interruptions, making the DS series ideal for multi-function security systems, gaming equipment, commercial appliances, and even HVAC applications that frequent manual circuit interruptions. The single- or double-pole double-throw switches are RoHS-compliant and made of halogen-free material.Features
- Snap-in mounting
- Reliable snap-action mechanism
- Latch or momentary actions
- RoHS compliant
- Halogen-free material
Applications
- Interlock switches
- Detection switches
- Circuit interrupt
Specifications
- Single pole double throw / Double pole double throw
- 1500V (50Hz to 60Hz @ sea level) dielectric strength
- 100MΩ min. insulation resistance
- 30mΩ initial contact resistance
- Up to 100,000 life cycles
- -40°C to +85°C operating temperature range
Gepubliceerd op: 2013-03-12
| Bijgewerkt op: 2022-03-11