CML Micro EV90A004 Evaluation Board

CML Micro EV90A004 Evaluation Board is configured to evaluate the operation of the CMX90A004. The CMX90A004 is a two-stage, fully matched MMIC PA delivering +32.5dBm of saturated power for use in the 860MHz to 960MHz frequency range, applicable to license-free bands. The EV90A004 Evaluation Board comes with the CMX90A004 installed and is ideal for wireless applications.

Features

  • Frequency range 860MHz to 960MHz
  • Supply voltage 2.7V to 4.5V
  • Output power 32.5dBm @ 3.6V
  • Input and output matched to 50Ω
  • Small signal gain 30dB
  • High PAE of 49%
  • Shut-down and output power control

Applications

  • Automatic meter readers (AMR)
  • Smart meters
  • Wireless modules
  • UHF RFID readers
  • Final stage PA
  • Internet of Things (IoT)
  • 868MHz / 915MHz ISM
  • Li-Ion battery powered systems

Schematic

Schematic - CML Micro EV90A004 Evaluation Board
Gepubliceerd op: 2021-05-06 | Bijgewerkt op: 2023-07-28