ControlByWeb X-432™ Advanced I/O Controller
ControlByWeb X-432™ Advanced I/O Controller is a stand-alone, Ethernet-based device featuring 38 onboard I/O points, making it ideal for demanding industrial and OEM applications. The X-432 integrates seamlessly into SCADA and PLC systems and supports open protocols such as Modbus, MQTT, SNMP, and REST. The browser-based interface and embedded GUI logic builder enable engineers to configure complex event-driven automation, monitoring, and scheduling tasks. These functions can all be performed without requiring external software or recurring licensing fees. The X-432 advanced I/O controller from CBW offers both local and remote control capabilities, providing scalable performance for applications requiring reliable, high-density I/O at the edge.
Features
- 16x electro-mechanical relays (2A NO contacts)
- 16x optically isolated digital inputs and 2x digital inputs
- 4x analog inputs (0 to 5VDC)
- 1-wire bus for up to 16 temperature and/or humidity sensors
- Highly configurable - almost any combination of input/relay control possible
- Real-time clock with NTP server synchronization
- Automatic daylight savings and leap year adjustment
- Calendar scheduling with 50 scheduled and 50 conditional tasks
- Email alerts based on user-defined conditions
- Built-in web server, no software required
- Customizable web-based control page
- BASIC script support for advanced flexibility
- Configurable logging and graphing
- Static or DHCP IP address configuration
- XML, JSON, Modbus TCP/IP, and SNMP interface options
- Field updatable
- Removable terminal connectors for easy installation
- Rugged DIN-rail/wall-mountable enclosure
Applications
- Building automation and access control
- Machine control
- Elevator control
- Water/wastewater treatment
- Real-time clock
- Scheduling
- Logging
- Email notifications
Overview