Tusonix / CTS 220 Rotary DIP Switches
Tusonix/CTS Electronic Components 220 Rotary DIP Switches offer a compact size of 7mm x 7mm with 4, 6, or 10 positions and through-hole or surface-mount gull-wing terminal configurations. The robust construction and material allow operation of this switch series over a wide temperature range of -40°C to +85°C. CTS 220 DIP Switches are designed for use in servers, circuit breakers, security systems, and HVAC systems. The series is also ideal for industrial, communication, and video applications.Features
- Mechanical
- Robust metal bracket design
- Standard through hole and surface mount gull-wing
- terminal configurations
- Binary coded decimal, hexadecimal code, and single-pole output
- Clockwise or counterclockwise rotation
- Contact system
- Robust wiping contact
- Precise detents
- Materials
- Gold-plated beryllium copper contacts
- Tin-coated terminals for better solderability
- High temperature materials (UL94V-0)
- RoHS compliant
Specifications
- 4, 10, 16 positions
- -40°C to +85°C operating temperature range
- 100mΩ maximum contact resistance
- 1000MΩ minimum insulation resistance
- 250VAX dielectric strength
- 100mA @ 50VDC maximum rating
Applications
- Servers
- Circuit breakers
- Security systems
- HVAC systems
- Industrial
- Communication
- Video
Gepubliceerd op: 2015-09-23
| Bijgewerkt op: 2022-03-11