CTS Electronic Components Surface Mount Quartz Crystals
CTS Electronic Components' Surface Mount Quartz Crystals (Models 403, 405, 406, and 407) are ceramic packaged Crystals ideal for high-density circuit board applications. These Surface Mount Quartz Crystals from CTS Electronic Components offer reduced size, frequency ranges of 6-156.25MHz, operating temperature range of -40ºC to +85ºC, stable frequency over temperature and drive level, Tape & Reel packaging that is EIA-481-2 compliant, and reliable precision and excellent shock performance in wireless telecommunication devices.Features
- Stable frequency over temperature and drive level
- Operating temperature range of -40°C to +85°C
- Frequency range across all models (6-156.25MHz)
- Reliable precision
- Excellent shock performance
- Reduced size
- Frequency tolerance: ±30ppm standard
- Frequency stability: ±50ppm standard
Applications
- Wireless telecommunication devices
- High-density circuit board applications
Gepubliceerd op: 2011-09-01
| Bijgewerkt op: 2022-03-11