DFRobot DFR0645 4-Digital LED Segment Display Modules
DFRobot DFR0645 4-Digital LED Segment Display Modules feature an 8-level adjustable brightness, standard IIC port, and a small 67mm x 22mm package size. The Display Modules are either red or green with an 8-segment x 4-digit display mode. The DFR0645 Display Modules offer independent control of the decimal points. The DFR0645 Display Modules also have a 5V operating voltage, <55mA operating current, and an operating temperature range of -40ºC ~ +85ºC.Features
- Display Mode: 8 segment ×4 digit
- Support 8-level brightness adjustment
- IIC communication
Specifications
- Operating voltage DC 5V
- Operating current <55mA
- Operating temperature -40ºC ~ +85ºC
- Storage temperature -55ºC ~ +125ºC
- Digital tube size 5.05cm × 1.9cm/2.0" × 0.75"
- PCB size 6.7cm × 2.2cm/2.64" × 0.87"
Kit Contents
- 4-digital LED segment display module (green) x1
- Gravity-4-pin IIC connector x1
Dimensions
Additional Resource
Gepubliceerd op: 2020-01-29
| Bijgewerkt op: 2024-06-12