DFRobot Gravity: Digital Wireless Receive Switch (433MHz)
DFRobot Gravity: Digital Wireless Receive Switch (433MHz) is based on 433Mhz RF communication technology. The module includes a transmitter and receiver and features the advantages of simple operation, strong penetration, and ultra-low standby power consumption. It is able to transmit digital signals and compatible with any controller that can read and write digital signals.Features
- 15 button states of the transmitter
- Pairing function for the receiver
- Support one-transmit and multiple-receive
- Support one-receive and multiple-transmit
- Multiple working modes: inching, latching, self-locking, and interlocking
Applications
- Remote control
- Wireless doorbell
- Wireless signal transmission
- Upgrading wired buttons to wireless buttons
Overview
Related Content
Gepubliceerd op: 2022-01-28
| Bijgewerkt op: 2023-01-29