DFRobot Gravity 5V Non-contact Liquid Level Sensor
DFRobot Gravity 5V Non-contact Liquid Level Sensor has a Gravity interface and is able to detect 0-100°C conductive liquid levels in non-metallic containers. It has a sensing range of 3mm. Provided with digital quantity output (low), the sensor can be directly used on Arduino UNO for liquid level. Applications include detection of a water tank, beverage machine, water pipe, scientific experiment test tube, etc.Features
- Gravity interface, easy to connect
- Small size, IP67 protection grade
- 5V supply voltage
- 3mm sensing distance
- 0-100°C conductive liquid (can only detect non-metallic containers) applicable medium
- High/low (low-level output) output mode
- <5mA working current
- -5~80°C working temperature
- -20~85°C storage temperature
- IP67 protection level
Connection Diagram
Additional Resource
Gepubliceerd op: 2021-08-25
| Bijgewerkt op: 2022-11-29