DFRobot Laser Ranging Sensor RS485 (4m)

DFRobot Laser Ranging Sensor RS485 is used to detect objects in 4~400cm with ±2cm accuracy. The sensor has 3 measurement modes and is well applicable to various detection scenarios. This includes security gate detection, access control systems, security alarm devices, smart trash cans, smart cars, or robots for obstacle avoidance.

Features

  • Laser ranging
  • Wide voltage of 5-36V
  • RS485 output
  • Made with metal, waterproof and shockproof

Specifications

  • Power Supply Voltage: 6-36V
  • Measuring Distance: 4-400cm
  • Measurement Accuracy: ±2m
  • Emitting Angle: 39.6°
  • Receiving Angle: 36.5°
  • Working Current: <38mA
  • Communication Interface: RS485
  • Communication Protocol: Modbus-RTU
  • Waterproof Rating: IP67
  • Baud Rate: 2400-921600 optional 115200 (default)
  • Frequency: 20Hz (default)
  • Working Temperature: -20~70°C
  • Size: 21.5mm × 21mm × 8mm / 0.85" × 0.83" × 0.31"

Dimension

DFRobot Laser Ranging Sensor RS485 (4m)
Gepubliceerd op: 2021-08-23 | Bijgewerkt op: 2023-03-17