DFRobot SEN0304 Ultrasonic Sensor Module

DFRobot SEN0304 Ultrasonic Sensor Module comes with an open dual probe. This module is compatible with 3.3V or 5V logical-level controllers like Arduino and Raspberry Pi. The DFRobot SEN0304 ultrasonic sensor module, offers a resolution of 1cm and an accuracy of ±1%. This module also has built-in temperature compensation that provides effective ranging from 2cm to 500cm. The SEN0304 sensor module adopts I2C communication and standard interface of gravity PH2.0-4P vertical patch socket.

Features

  • Compatible with 3.3V or 5V logical level controllers like Arduino and Raspberry Pi
  • Adopts I2C communication and standard interface of Gravity PH2.0-4P vertical patch socket
  • Built-in temperature compensation
  • Three measurement ranges designed for programs to select 150cm, 300cm, and 500cm

Specifications

  • 3.3V˜5.5V DC supply voltage range
  • 20mA operating current
  • -10°C˜70°C operating temperature range
  • 1cm resolution
  • 60° direction angle
  • 1% precision
  • 50Hz (maximum) frequency
  • Dimensions:
    • 47mm x 22mm / 1.85" x 0.87"

Pinout

DFRobot SEN0304 Ultrasonic Sensor Module

Connection Diagram

DFRobot SEN0304 Ultrasonic Sensor Module
Gepubliceerd op: 2019-04-10 | Bijgewerkt op: 2023-05-25