Dialight 655 Series LED Panel Mount Indicators
Dialight 655 LED Panel Mount Indicators are designed with a hole size of 0.5-inch and a snap-in mounting style. These LED indicators are available in two different variants, a flat lens with 0.138-inch panel thickness and a domed lens with 0.216-inch panel thickness. The panel mount indicators are connected through solder terminals (flat lens only) or wire leads. These LED indicators operate in 12VDC or 24VDC voltage options. The panel mount indicators are available in various colors like red, green, yellow, and blue, which are made of polycarbonate material. The panel mount LED indicators are designed for various applications such as main power indication, remote power indication, status indication, maintenance indication, warning indication, and instrumentation.Specifications
- 0.5-inch mounting hole
- 12VDC and 24VDC voltage applicable
- Maximum panel thickness
- 0.138-inch for domed lens
- 0.216-inch for a flat lens
- -20°C to 85ºC operating temperature
- -20°C to 85ºC storage temperature
- Polycarbonate housing
- Brass-nickel plated terminal
- RoHS compliant
Applications
- Main power indication
- Remote power indication
- Status indication
- Maintenance and warning indication
- Instrumentation
Dimensions
Gepubliceerd op: 2018-04-04
| Bijgewerkt op: 2022-08-11