Diodes Incorporated Automotive Compliant D-Flat Rectifiers
Diodes Incorporated Automotive Compliant D-Flat Rectifiers offer high-thermal performance capability in a low-profile package. This high-performance flat lead package is designed with a wide creepage distance, which enables high-voltage rectification capability and enhances isolation between terminals to protect against tracking. With a maximum height of 1.10mm, the D-FLAT package is 54% thinner than the conventional SMA package. The D-FLAT series from Diodes Incorporated is available in various combinations of voltage, current, and speed.Features
- AEC-Q101 qualified
- Production Part Approval Procedure (PPAP) supported
- Excellent thermal transfer properties
- Low profile
- High reverse breakdown voltage
- High output current
- High forward surge current capability
- Low leakage current
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free
Specifications
- D-FLAT (5.60mm x 2.95mm x 1.10mm) package
- Molded plastic, "Green" molding compound case material
- Glass passivated die construction
- UL 94V-0 flammability classification rating
- Level 1 per J-STD-020 moisture sensitivity
- Matte tin annealed over copper leadframe terminals
- Solderable per MIL-STD-202, Method 208
- Cathode band polarity
- 0.036 grams (Approximate) weight
Gepubliceerd op: 2016-10-28
| Bijgewerkt op: 2022-03-11