E-Switch ST5 Toggle Switch
E-Switch ST5 Toggle switches are panel-mounted toggle switches that come in both 2 and 3 position configurations. These switches feature contact ratings up to 20A for both 250VAC and 30VDC, as well as an estimated life of 1000 electrical cycles. E-Switch ST5 Toggle switches feature a variety of other configurations, such as multiple actuator and termination options.Features
- Multiple termination options
- Single or double pole
- Available in both 2- or 3-position circuits
- Multiple actuator options
Applications
- Medical / dental
- HVAC
- Floor care appliances
- Commercial appliances
- Industrial controls
- Vending machines
Specifications
- 10,000 electrical life cycles
- 50mΩ max initial contact resistance
- 50MΩ minimum insulation resistance
- 1500V RMS dielectric strength
- -10°C to +125°C storage and operating temperature
- IP40 moisture protection
- 1-8mm panel thickness
Gepubliceerd op: 2021-08-06
| Bijgewerkt op: 2022-06-01