E-Switch TD1260 Ultraminiature SMT Detector Switch

E-Switch TD1260 Ultraminiature Surface-Mount (SMT) Detector Switch features J-lead terminals and an angled lever actuator with a sharp detection feeling in a compact design. This detector switch offers 4.25mm x 4mm dimensions with a low profile height of 3.13mm, an SPST contact arrangement, 2.5mm travel, and 35gf maximum operating force. Circuit options for the TD1260 are normally open or normally closed. Additional features include 1mA contact rating at 5VDC, 3Ω maximum contact resistance, and 50,000-cycle minimum operating life. E-Switch TD1260 Ultraminiature SMT Detector Switch operates in a -25 to +55°C temperature range and is ideal for a variety of applications, including automation, medical equipment, electrical housewares, industrial controls, and security devices.

Features

  • Angled lever actuator with sharp detection feeling
  • SPST contact arrangement
  • J-lead terminals
  • Mounting boss option
  • Ultraminiature size with low profile
  • Silver contact material
  • Tape-and-reel packaging

Applications

  • Automation
  • Medical equipment
  • Electrical housewares
  • Industrial controls
  • Security devices

Specifications

  • 4.25mm x 4mm dimensions with 3.13mm height
  • 2.5mm travel
  • 1mA contact rating at 5VDC maximum
  • 3Ω maximum contact resistance
  • 100MΩ minimum insulation resistance at 100VDC
  • 100VAC dielectric strength for 1 minute
  • 50,000-cycle minimum operating life
  • 35gf maximum operating force
  • -25 to +55°C operating/storage temperature range

Videos

Gepubliceerd op: 2025-04-28 | Bijgewerkt op: 2025-05-05