E-Switch TL1017 Tact Switches
E-Switch TL1017 Tact Switches feature a compact surface-mount design with a low profile, measuring 1.50mm x 3mm x 2.50mm. Multiple options include with or without bosses, with or without ground termination, and an actuation force of 160gf (red) or 260gf (black). The electrical rating is 50mA at 12VDC with SPST OFF-(ON) function and a life expectancy of 200,000 cycles (160gf) and 100,000 cycles (260gf). The TL1017 switches offer gullwing termination, silver contacts, low travel of 0.15mm ±0.1mm, and an operating temperature of -20°C to +70°C. E-Switch TL1017 Tact Switches are versatile for such applications as audio-visual, computer peripherals, consumer electronics, medical equipment, telecommunications, and testing and instrumentation.Features
- Surface-mount design
- Up to 200,000 cycle life expectancy
- Multiple actuation force options
- Mounting boss option
- Ground terminal option
- Tape-and-reel packaging
Applications
- Audio visual
- Computer peripherals
- Consumer electronics
- Medical equipment
- Telecommunications
- Testing and instrumentation
Specifications
- 1.50mm x 3mm x 2.50mm dimensions
- 50mA, 12VDC electrical rating
- 100mΩ max. (Initial) contact resistance
- 100MΩ min. at 500VDC insulation resistance
- Life cycles:
- 200,000 cycles for 160gf
- 100,000 cycles for 260gf
- 250VAC (for 1 minute) dielectric strength
- 0.15mm ±0.1mm travel
- 160gf, 260gf operating force
- SPST, Off-(On) function
- -20°C to +70°C operating temperature range
- -30°C to +80°C storage temperature range
Videos
Gepubliceerd op: 2023-03-29
| Bijgewerkt op: 2024-05-08