M5Stack Weight I2C Unit
M5Stack Weight I2C Unit is a precise weight measurement device that uses the STM32+HX711 chip. M5Stack Weight I2C Unit communicates via I2C and supports multiple device connections on the same bus. The device is versatile for industrial, healthcare, logistics, laboratory, and food processing applications.Features
- STM32F030F4P6+HX711
- 24-bit measurement accuracy
- I2C serial communication
- Arduino, UIFlow, etc program platform
Applications
- Microgravimeters
- Food processing
- Logistics transportation
- Laboratory investigation
Kit Contents
- Weight I2C unit
- HY2.0-4P cable (20cm)
- VH3.96-4P
Schematic Diagram
Gepubliceerd op: 2024-05-10
| Bijgewerkt op: 2024-05-17