TDK Motor Run Capacitors

TDK Feida Motor Run Capacitors are constructed of polypropylene film (dielectric), metallized film (electrode), with an aluminum can and metal top. Filled with PCB-free vegetable oil, the insulator material meets IEC 60335-1. The TDK Feida Motor Run Capacitors feature self-healing properties, a low dissipation factor, an overpressure disconnection device, and high insulation resistance. EPCOS Motor Run Capacitors meet the highest safety level P2 to IEC 60252-1 2001-02 and are IEC/EN 60335 compatible.

Features

  • Safety Devices
    • Self-healing properties
    • Overpressure disconnector
  • Low dissipation factor
  • Highest safety level P2 to IEC 60252-1 2001-02
  • High insulation resistance
  • IEC/EN 60335 compatible
  • Metal can, metal top, oval shape
  • 250VAC to 450VAC voltage range
  • 3µF - 50µF capacitance range
  • - 40°C to +85°C temperature range
  • Low losses
  • RoHS Compatible to directive 202/95/EC

Applications

  • For general sine wave applications, mainly as motor run capacitor
  • General purpose
  • Air conditioning
  • Household appliances
Gepubliceerd op: 2010-02-16 | Bijgewerkt op: 2026-04-02