Exascend SA4 Series Automotive-grade SATA3 SSDs
Exascend SA4 Series Automotive-grade SATA3 Solid State Drives (SSDs) are designed for read-intensive enterprise-class workloads. These SSDs deliver speeds up to 550MB/sequential read, 535MB/s sequential write, 98,000IOPS random read, and 24,000IOPS for full drive 4k random write. The SA4 (max) SSDs support up to 5 Drive Writes Per Day (DWPD) under the JESD219 enterprise, and SA4 (standard) SSDs support 0.6DWPD. These SSDs support Full Disk Encryption (FDE) as a Self-Encrypting Drive (SED) with TCG Opal 2.0 and RAID ECC for exceptional reliability and stability.The SA4 SSDs feature data path protection, throughput bandwidth, <4W active power consumption, 10G vibration (peak, 10Hz to 2000Hz), AES-256 encryption (optional), Host Initiated Link Power Management (HIPM), and Device Initiated Link Power Management (DIPM). These SSDs are compatible with Windows 10/8.1/7, Windows Server 2016/2012 R2/2012, CentOS, Fedora, FreeBSD, openSUSE, Red Hat, Ubuntu, KVM, Citrix, and VMware ESXi systems.
Features
- Capacity:
- SA4 standard:
- 2.5-inch: 240GB to 7680GB
- mSATA: 240GB to 960GB
- M.2 2280 240GB to 7680GB
- SA4 max:
- 2.5-inch: 240GB to 960GB
- mSATA: 240GB to 240GB
- M.2 2280: 240GB to 960GB
- SA4 standard:
- Components:
- Marvell 88SS1074/88SS1079/88SS1080 controller
- 3D TLC flash
- DDR3 DRAM
- Compliance:
- SATA 3.2 compatible with 6Gb/s, 3Gb/s, or 1.5Gb/s rates
- ATA/ATAPI ACS3 command set compliant
- NCQ: Up to 32 queue depth
- Enhance the Self-Monitoring, Analysis, and Reporting Technology (S.M.A.R.T.) ATA feature set
- Data set management TRIM command
- OS aware host hotplug / removal
- Performance:
- Sequential read: 550MB/s
- Sequential write: 535MB/s
- Random 4K read: 98,000IOPS
- Random 4K write: 24,00 IOPS
- Power management:
- DIPM / HIPM
- Auto idle
- SATA link power management
- Temperature monitoring and proprietary thermal management algorithm
- Reliability:
- Advanced LDPC error correction
- Global static and dynamic wear leveling
- Hardware power-off protection
- UBER: <1 sector per 1017 bits read
- MTBF: 2.0 million hours
- Endurance: (JESD219 enterprise, client)
- SA4 standard: 0.6DWPD, 2DWPD @ three years
- SA4 max: 5DWPD, 10DWPD @ three years
- Data retention: JESD218A-compliant
- Compatibility:
- Windows 10/8.1/7
- Windows Server 2016/2012 R2/2012
- CentOS, Fedora, FreeBSD, openSUSE, Red Hat, Ubuntu, VMware ESXi, Citrix, and KVM
Specifications
- Power consumption (typical):
- Active: <4W
- Idle: <0.5W
- Mechanical form factor:
- 2.5-inch: 100.5mm x 69.85mm x 7mm
- mSATA: 50.8mm x 29.85mm x 3.4mm
- M.2 2280: 80mm x 22mm x 3.5mm
- Shock and vibration:
- Operating: 50G (11ms duration and half sine wave)
- Non-operating: 1500G (0.5ms duration and half sine wave)
- Vibration: 10G (peak, 10Hz to 2000Hz)
Gepubliceerd op: 2023-05-16
| Bijgewerkt op: 2023-05-30