Fluke TiSx5+ Thermal Imagers
Fluke TiSx5+ Thermal Imagers allow the implementation of successful PM programs with elevated image organization and easy to set-up inspection routines. The TiS55+ and TiS75+ come with built-in personal assistants as all the information needed is embedded in the saved images. Features include voice annotation, IR-PhotoNotes, and asset tagging. The rugged IP54 rated imagers offer 384 x 288 (TiS75+) or 256 x 192 (TiS55+) infrared resolution on a 3.5" VGA Touchscreen LCD display. Included in the box are the infrared camera, AC power supply (including universal AC adapters), two-bay smart battery charger (TiS75+ only), rugged lithium-ion smart batteries (TiS75+ includes 2, TiS55+ includes 1), USB cable, 4GB micro SD card, rugged hard carrying case, and the soft transport bag with adjustable hand strap. Desktop software and user manual are available by free download.Features
- Voice annotation
- Record up to 60 seconds per thermal image
- Identify exactly what you see in real-time
- IR-PhotoNotes
- Take photos of asset numbers and other identifiers
- Use as a reference when looking at the thermal image on your computer
- Asset Tagging
- Sort your thermal images by asset
- Scan a QR code on your asset, then start capturing thermal images
- Images will automatically be sorted by the asset, simply connect your camera to your computer to view them
- 384 x 288 (TiS75+) or 256 x 192 (TiS55+) infrared resolution
- -20°C to +550°C temperature measurement range
- 3.5" VGA Touchscreen LCD display
- Water and dust resistant (IP54)
- Engineered to withstand a 2-meter drop
- 2-year standard warranty
Specifications
- TiS55+ Specifications
- 28° x 20° field of view
- is2, BMP, GIF, JPEG, PNG, TIFF export file formats with Fluke Connect software
- IR-PhotoNotes provides up to 1 extra user-selectable visible light image capture to be included in the IS2 file
- Ti SBC3B two-bay battery charger or in-Imager charging (does not come with two-bay battery charger)
- 3 user-adjustable spot markers for a single pixel each, the position is adjustable and the temperature value for the marker is shown on screen, user can choose to switch the display on/off for each marker
- 3 user-adjustable rectangles with adjustable size and position, rectangle statistics shown on screen (Min, Max, Average temperature), user can choose to switch the display on/off for each marker
- TiS75+ Specifications
- 42° x 30° field of view
- Dew point calculation on camera
- is3, is2, BMP, GIF, JPEG, PNG, TIFF export file formats with Fluke Connect software
- IR-PhotoNotes provides up to 3 extra user-selectable visible light image capture to be included in the IS2 file
- Standard and radiometric video up to 5 minutes recording length, avi and is3 formats
- Remote control operations
- Ti SBC3B two-bay battery charger or in-Imager charging
- 5 user-adjustable spot markers for a single pixel each, the position is adjustable, and the temperature value for the marker is shown on screen, user can choose to switch the display on/off for each marker
- 5 user-adjustable rectangles with adjustable size and position, rectangle statistics shown on screen (Min, Max, Average temperature), user can choose to switch the display on/off for each marker
Videos
Gepubliceerd op: 2021-01-19
| Bijgewerkt op: 2022-03-11