Coral Development Board Mini

Coral Development Board Mini is a single-board computer that enables quick prototyping and deployment. With on-device machine learning (ML) inferencing, the Coral Development Board integrates the Edge TPU coprocessor into custom PCB hardware as a surface-mount module. The small 64mm x 48mm board can perform 4 trillion operations per second (TOPS).  Coral, Google's platform for on-device AI, offers hardware components, software tools, and pre-compiled models for building intelligent devices.

The board runs on a derivative of Debian Linux called Mendel, so many Linux tools can run on the Coral Dev Board Mini. The board supports TensorFlow Lite, eliminating the need to build models from the ground up, and supports AutoML Vision Edge that allows high-accuracy custom image classification models.

Coral, Google's platform for on-device AI, offers hardware components, software tools, and pre-compiled models for building intelligent devices.

Features

  • Edge TPU Coprocessor
    • High-performance ML inferencing for TensorFlow Lite models
    • 4 trillion operations per second (TOPS)
    • 2 TOPS per watt
    • Uses USB 2.0 interface with the MT8167s SoC
  • Quad-core Arm Cortex-A35 SoC CPU
    • 64-bit Armv8-A architecture
    • 32 KB L1 Instruction Cache
    • 32 KB L1 Data Cache
    • 512 KB unified L2 cache
    • Frequency up to 1.5 GHz
  • GE8300 GPU
    • 150 million triangles/sec
    • 1.6 gigapixel/sec @ 600MHz
    • Supports OpenCL 1.2, and Vulkan 1.0 profile
    • Supports OpenGL ES 1.x, 2.0, 3.0, 3.2 3D
  • Video Processing Unit (VPU)
    • 1080p/60fps HEVC main profile decoder
    • 1080p/60fps main, constraint baseline profile, MPEG4 decoder
    • 720p/30fps MPEG-1, 2, H.263, H264 decoder
  • On-chip memory
    • Boot ROM (96 KB)
    • On-chip RAM (256 KB + 64 KB)
  • Audio
    • Interfaces supports DAI, I2S, TDM, SPDIF
    • Sample formats support 16-bit, 24-bit, mono, stereo
    • 4-band IIR compensation filter to enhance loudspeaker response
  • Display
    • HDMI 1.4a display output supports panel resolution up to 1920x1080   
    • MIPI-DSI display output
      • 4 data lanes
      • 24-pin CSI connector
      • Max bit speed 1 Gb/s
  • Camera MIPI-CSI2 camera input
    • 4 data lanes
    • 24-pin CSI connector
    • Supports up to 8 MP camera
  • Security
    • Root of trust with on-board cryptochip (A71CH)
    • Arm TrustZone for chip-to-cloud security
  • Random access memory
    • 2 GB LPDDR3 SDRAM (4-channel, 32-bit bus width)
    • 1600 MHz maximum DDR clock
    • Interfaces directly to the built-in DDR controller of the SoC
  • Flash memory (eMMC)
    • 8 GB NAND eMMC flash memory
    • 8-bit MMC mode
    • Conforms to JEDEC version 5.0 and 5.1
  • Expandable flash (microSD)
    • Meets SD/SDIO 3.0 standard
    • Supports SD/SDHC/MMC
    • 32 GiB max card capacity
    • Runs at 4-bit SDIO mode
  • MediaTek MT7658 module provides
    • Wi-Fi 5 (802.11a/b/g/n/ac 2.4/5GHz) and supports SDIO3.0 interface for W-LA
    • Bluetooth 5.0 (supports Bluetooth low-energy) and supports UART interface
  • Connectors
    • 40-pin I/O header
    • USB 2.0 Type-C OTG
    • USB Type-C power
    • 2-pin mono speaker terminal
    • 3.5 mm headphone jack
    • Micro HDMI
    • MicroSD card (half size reader slot)
    • MIPI DSI display (24-pin flat flex cable)
    • MIPI CSI camera (24-pin flat flex cable)  

Dimensions (in millimeters)

Mechanical Drawing - Coral Development Board Mini
Gepubliceerd op: 2020-11-20 | Bijgewerkt op: 2024-10-22