HellermannTyton CTCM Cradle Mounts
HellermannTyton CTCM Cradle Mounts temporarily hold wires along the routing path until ready to make permanent. These cradle mounts come in two styles, with a screw attachment or frame attachment, depending on specific project needs. The frame mount allows for simple quarter-turn mounting into 80/20, 40-15 series aluminum frames, while the screw mount allows flexibility of the frame size and mounting location with a #8 (M4) screw into the panel surface or with a T-nut in the frame. HellermannTyton CTCM Cradle Mounts offer a built-in CutZone safety feature that prevents damage to wires and cables and a unique EZ feed slot that maintains clear space to insert cable ties.Features
- Temporarily holds wires along routing path
- Built-in CutZone feature
- Unique EZ feed slot
- Available with screw or frame attachment
Specifications
- Frame attachment
- 0.24" cradle area
- 0.7" x 0.31" frame mount
- Quarter-turn mounting into 80/20, 40-15 series aluminum frames
- Screw attachment
- 0.24" cradle area
- 4.5mm screw hole diameter
- PA66STHS material shortcut
- UL 94 HB flammability
- -40°C to +105°C operating temperature range
- REACH and RoHS compliant
Videos
Additional Resources
Gepubliceerd op: 2024-06-05
| Bijgewerkt op: 2025-10-14