IDEC XN 30mm E-Stop Switches
IDEC XN 30mm E-Stop Switches utilize a safe break action technology to ensure the highest level of safety. This technology ensures that Normally Closed (NC) contacts will open if the contact block is damaged or separated from the operator due to excessive force. Direct opening action ensures that even if the contacts are welded, the force applied to the button will directly open the contact. These e-stop switches feature a safety interlock mechanism that keeps contacts open when the operator is locked. The XN series switches offer padlock-type e-stops to prevent unauthorized or accidental resetting of latched emergency stop switches by allowing the use of up to 20 personal padlocks. Typical applications include robotics, automotive, pharmaceuticals, manufacturing, and food and beverage processing.Features
- Plastic bezel, metallic padlock, and flush bezel available
- Install up to 20 padlocks (XN4E)
- ø40mm, ø44mm, or ø60mm mushroom heads available
- "Safe break action” ensures that the contacts stay open when the contact block is detached from the operator.
- Safety-lock mechanism (IEC60947-5-5, 6.2)
- 2-in-1 push-to-lock, pull/turn-to-reset
- Push-ON LED model allows e-stops to be illuminated only when latched
- Direct opening action mechanism (IEC60947-5-5, 5.2, IEC60947-5-1, Annex K)
- Very short panel depth
- Degree of protection IP65 (IEC60529)
- RoHS compliant (EU directive 2002/95/EC).
- XN4E series complies with OSHA and ISO 12100-2:2003 standards
- UL, c-UL listed, and EN compliant
- UL NISD category emergency type device (File# E305148)
Specifications
- Operating temperature rate
- -25°C to 60°C (no freezing) non-illuminated
- -25°C to 55°C (no freezing) illuminated
- 50mΩ maximum (initial value) contact resistance
- 2.5kV impulse withstand voltage
- 100,000 operations minimum, (250,000 operations minimum @ 24V AC/DC, 100mA) electrical life
Applications
- Packaging
- Food and beverage processing
- Printing
- Pharmaceutical
- Chemical processing
- Material handling
- Machine tools
- Plastics processing
- Oil and gas
- Petrochemical
- Semiconductor and electronics manufacturing
- Robotics
- Automotive
- People moving
Gepubliceerd op: 2022-06-28
| Bijgewerkt op: 2022-08-16