Intel® Recon Jet™ Pro Smart Glasses

Intel® Recon Jet™ Pro Smart Glasses

Intel® Recon Jet™ Pro Smart Glasses are hands-free wearable devices that deliver smartphone capabilities for the workplace. Jet Pro enables significant operational cost savings by streamlining workflows and empowering organizations at the worker level. The glasses are the key to tomorrow's fully connected workplace.

Recon Jet Pro can radically transform workflows in industries like field service, manufacturing, and logistics by enabling workers to access mission-critical information. Workers can make see-what-I-see video calls, and interface with remote ERP systems in real time without taking their hands off the job. This drives significant operational efficiency gains like shorter task-completion times, accelerated employee training, reduced error and rework rates, and minimized downtime.

Recon Jet Pro isn't just a display module. The entire eyewear is built from the ground up for optimal comfort and wearability. Weight is distributed evenly across the eyewear frame. The glasses feature wrap-around comfort nosepieces, fully adjustable nosepiece and ear stems, and two-axis display angle adjustment.

The 900.00104.DPBC carries the ANSI Z87.1+ rating. The 900.00103.DPBC does not come with an ANSI rating but does ship with clear and polarized interchangeable lenses.


Features
  • Uncompromising Ergonomics: built from the ground up for optimal comfort and wearability. Weight is distributed evenly across the eyewear frame—and the ear stems, wrap-around nosepiece, and display are fully adjustable. Jet Pro also supports custom prescription insert.

  • Integrated Video Camera: Jet Pro's point-of-view camera enables see-what-I-see video calls, allowing domain experts to guide workers through procedures remotely from anywhere in the world. Jet Pro's camera can also be used to scan barcodes and document high-stakes procedures.

  • Field-Swappable Battery: with its field-swappable battery, Jet Pro is suitable for any shift duration. Workers can swap in spare batteries and resume workflows in less than a minute. Each battery provides approximately 2-5 hours of run time.

  • Ruggedized Build: highly dependable in demanding workflows, Jet Pro is both ANSI Z87.1+ and IEC IP65 compliant for impact, water and dust resistance. Jet Pro also features a sunlight-readable display and swappable lenses for indoor and outdoor use.

  • Powerful Computing: designed to handle the most demanding applications, Jet Pro is equipped with smartphone-class computing and software—along with connectivity that includes Bluetooth, Wi-Fi, and GPS.

  • Industry-Leading Software: Jet Pro supports the leading software solutions for enterprise wearables. And because it's compatible with major mobile-device management (MDM) solutions, it can be seamlessly added to your fleet of mobile devices.

Intel® Recon Jet™ Pro Smart Glasses

COMPUTING, SENSORS
& CONNECTIVITY
  • CPU
  • 1GHz dual-core
  • Memory
  • 1GB SDRAM
  • 8GB flash
  • Sensors
  • 3D accelerometer
  • 3D gyroscope
  • 3D magnetometer
  • Atmospheric pressure sensor
  • Glance Detection sensor (infrared)
  • Connectivity
  • GPS
  • Wi-Fi (IEEE802.11a/b/g/n 2.4GHz)
  • Bluetooth 4.0 + BLE
  • ANT+
  • Micro USB 2.0
POWER & BATTERY
  • User-swappable battery
  • Lithium-ion
  • 2-5 hours of run time1
  • Support for external battery packs via micro US


  • CONTROLS
  • Optical touchpad
  • Usable in any weather and with gloves Two-button rocker


  • AUDIO & TEO
  • Point-of-view camera
  • 720p video capture
  • 1.2MP still image capture
  • Dual microphones
  • Integrated mono speaker
DISPLAY
  • Sunlight-readable micro-LCD display
  • 428x240 resolution
  • Appears as 30" image viewed from 7' away
  • Glance Detection technology enables dynamic power-saving sleep mode

  • IMPACT, WATER, DUST RESISTANCE
  • ANSI Z80.3 compliant (900.00104.DPBC)
  • IEC IP65 compliant

  • OPERATING SYSTEM
  • ReconOS
  • Smartphone-class operating system
  • Dev Kit available

1Results have been estimated or simulated using internal Intel analysis or architecture simulation or modeling, and provided to you for informational purposes. Any differences in your system hardware, software or configuration may affect your actual performance.

The 900.00104.DPBC carries the ANSI Z87.1+ rating.

The 900.00103.DPBC does not come with an ANSI rating but does ship with clear and polarized interchangeable lenses.


eNews
Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

 
  • Intel
Gepubliceerd op: 2017-02-27 | Bijgewerkt op: 2017-02-27