Intel Thunderbolt™ 3

Intel Thunderbolt™ 3 brings Thunderbolt to USB-C™ at up to 40Gbps, creating one compact port that does it all. Thunderbolt 3 delivers a fast, versatile connection to any dock, display, or data device. For the first time, one computer port connects to Thunderbolt devices, every display, and billions of USB devices.

A single cable can provide four times the data and twice the video bandwidth of any other cable while also supplying power. It’s unrivaled for new uses, like 4K video, single-cable docks with charging, external graphics, and built-in 10GbE networking.

Features

  • Thunderbolt, USB, DisplayPort, and power on USB-C
  • 40 Gbps Thunderbolt 3 – double the speed of Thunderbolt 2
    • Bi-directional, dual-protocol (PCI Express and DisplayPort)
    • 4 lanes of PCI Express Gen 3
    • 8 lanes of DisplayPort 1.2 (HBR2 and MST) – supports two 4K displays (4096 x 2160 30bpp @ 60 Hz)
  • USB 3.1 (10 Gbps) – compatible with existing USB devices and cables
  • DisplayPort 1.2 – compatible with existing DisplayPort displays, devices, and cables
    • Connect DVI, HDMI, and VGA displays via adapters
  • Power (based on USB power delivery)
    • Up to 100W system charging
    • 15W to bus-powered devices
  • Thunderbolt Networking
    • 10Gb Ethernet connection between computers
  • Daisy chaining (up to six devices)
  • Lowest latency for PCI Express audio
  • Solutions and products built to Thunderbolt and Thunderbolt 2 specifications will work with Thunderbolt 3 via an adapter

Related Retimers

JHL8010R Series

JHL8040R Series

Overview

Intel Thunderbolt™ 3
Gepubliceerd op: 2020-01-20 | Bijgewerkt op: 2024-12-13