JAE Electronics DZ02 1.27mm Pitch Interface Cable Assemblies

JAE Electronics DZ02 1.27mm Pitch Interface Cable Assemblies are designed as compact interface connectors for industrial applications. The connectors feature a locking mechanism with excellent vibration resistance and are suitable for use in harsh environmental conditions. The series is compatible with industrial gigabit Ethernet connector standard IEC61076-3-122(type 1). The cable assemblies are optimal for connecting a controller unit (servo amplifier) and safety equipment as an I/O connector. JAE Electronics DZ02 1.27mm Pitch Interface Cable Assemblies are ideal for communications between various manufacturing equipment in factories.

Features

  • Receptacle
    • Structure prevents solder flux scattering by covering bottom surface of contact area
    • Supports SMT mounting with excellent coplanarity
    • Embossed tape packaging to support automated mounting
  • Plug harness available in single-end or double-end
  • Locking mechanism with excellent vibration resistance
  • Suitable for use in harsh environments
  • Safety connector compatible with IEC61076-3-122 (type I)
  • Locking mechanism with excellent vibration resistance

Applications

  • Servo amplifiers
  • Programmable logic controllers (PLCs)
  • Motion controllers
  • Industrial equipment

Specifications

  • 1.27mm pitch
  • 8 contacts (2 rows x 4 contacts)
  • 0.5A rated current
  • 30VRMS AC rated voltage
  • -40°C to +85°C operating temperature range
Gepubliceerd op: 2020-08-03 | Bijgewerkt op: 2024-05-31