KEMET C44A MKP Aluminum Can Power Film Capacitors
KEMET C44A MKP Aluminum Can Power Film Capacitors are polypropylene metalized film capacitors with a cylindrical, aluminum can-type design filled with resin and are suitable for general-purpose applications. These devices use screw or Faston terminals and a plastic insulator. C44A MKP aluminum case capacitors from KEMET have a temperature range (case) of -40°C to +85°C with a maximum permissible ambient temperature of +70°C. In addition, these capacitors have a capacitance tolerance of ±5%, tinned brass or screw terminals, and can be installed in any position.Features
- High capacitance density
- High peak current
- Self-healing
Applications
- Snubber
- Commutation
- Resonance
- DC filtering
- AC harmonic filtering
- Pulse
- Energy storage
Specifications
- 700V insulation voltage at 50Hz, group B (VDE 0110, part 1)
- IP00 rated
- -40°C to +85°C operating temperature range
- ±1.5% maximum capacitance deviation
- Life expectancy
- ≥30,000 hours at URMS
- ≥100,000 hours at Un
Additional Resources
Gepubliceerd op: 2011-11-29
| Bijgewerkt op: 2023-08-23