KOA Speer PCF Ceramic Fixed Power Resistors

KOA Speer PCF Ceramic Fixed Power Resistors feature a power rating range of 0.5W to 2W and tolerance of ±10%. These devices feature color-coded bands and lead-free terminations and are coated with UL94v-0 flame-proof material. KOA Speer PCF resistors can replace carbon composition resistors in most applications and are suitable for automatic machine insertion.

Features

  • Coated with UL94v-0 flame-proof material
  • Color-coded bands
  • Lead-free terminations
  • Meets EU RoHS requirements

Applications

  • Automatic machine insertion
  • Replacement for carbon composition resistors in various applications

Specifications

  • 0.5W to 2W power rating
  • 400V to 700V voltage rating
  • 10Ω to 10kΩ resistance
Gepubliceerd op: 2012-01-23 | Bijgewerkt op: 2022-03-11