KYOCERA AVX StaticGuard MLV Transient Voltage Suppressors

KYOCERA AVX StaticGuard MLV Transient Voltage Suppressors are a low capacitance version of TransGuard® Varistors and are ideal for any high-speed data transmission application requiring lower capacitance. This includes general electrostatic discharge (ESD) protection for CMOS, Bi-Polar, and SiGe-based systems. The KYOCERA AVX StaticGuard automotive series can also be used in CAN and LIN bus communication lines. These compact suppressors offer an axial or SMT/SMD package, ≤18VDC working voltage, and -55°C to +125°C operating temperature with no derating.

Features

  • Axial or SMT/SMD configuration
  • Epoxy coated
  • Compact size
  • EMI/RFI filtering in the off-state
  • Low leakage current and low capacitance for high-speed signal lines
  • ≤18VDC working voltage
  • -55°C to +125°C operating temperature
  • 15kV ESD rating
  • Automotive series also offers: 
    • AEC Q200 qualified
    • ISO 7637 pulse 1 to 3 capability
    • Multi-strike capability
    • Sub 1nS response to ESD strike

Applications

  • Automotive series
    • CAN BUS
    • LIN BUS
    • CMOS
    • Module interfaces
    • Switches
    • Sensors
    • Camera modules
    • Data lines
    • Capacitance sensitive
  • Transient voltage suppressors
    • Sensors
    • CMOS
    • SIGe based systems
    • Higher speed data lines
    • Capacitance sensitive
Gepubliceerd op: 2010-12-09 | Bijgewerkt op: 2022-03-11