KYOCERA AVX 9286-300 Thru Wire Connectors
KYOCERA AVX 9286-300 Thru Wire Poke-Home Wire-to-Wire Connectors are designed to address heavy industrial wire gauge ranges of 18AWG to 12AWG. These connectors employ a single, phosphor-bronze contact technology with a center wire stop. The 9286-300 connectors feature a one-piece contact with high-force contact beams, integral wire stop, and poke-home wire insertion with twist-and-pull wire extraction. KYOCERA AVX 9286-300 connectors have a 600V voltage rating and operate from -40ºC to +105ºC temperature range. Typical applications include smart grids, motors, drives, pumps, solenoids, and commercial building controls.Features
- Simple strip and poke-home wire insertion with twist-and-pull wire extraction
- One-piece contact with high-force contact beams provide mechanical stability and wire retention
- Integral wires stop prevents over-insertion
- Initial -316 product will accept both 16AWG and 18AWG solid and stranded wires
Specifications
- 16AWG/18AWG 10A current rating
- 600V voltage rating
- -40ºC to +105ºC operating temperature range
- Phosphor bronze contact material
- Pure tin over nickel plating
- 5 cycles of durability
Applications
- Industrial Machine Control
- Motors
- Solenoids
- Drives
- Pumps
- Coils
- Commercial Building
- Controls
- Fire
- Security
- Smart Grid
- Meters
- Breakers
- Panels
- SSL
- Fixtures
- Wiring
Gepubliceerd op: 2018-11-28
| Bijgewerkt op: 2023-01-03