KYOCERA AVX VCAC Controlled Capacitance MLVs
KYOCERA AVX VCAC Controlled Capacitance MLVs (Multilayer Varistor) is an application-specific bidirectional transient voltage suppressor developed for use in mixed signal environments. The series reduces emissions from a high speed ASIC, prevents induced E fields from conducting into the IC, and protects against clamp transient voltages. By controlling capacitance of the MLV, the center frequency and 20db range for filtering purposes can be targeted. KYOCERA AVX VCAC Controlled Capacitance MLVs can greatly improve overall system EMC performance and reduce system size.Features
- Single-chip solution
- Targeted EMI/RFI filtering
- 20dB range for filtering purposes
- Improves system EMC performance
- Fast response to ESD
- 25kV ESD
Applications
- EMI TVS module control
- High-speed ASICS
- Mixed-signal environments
- Sensors
Gepubliceerd op: 2011-02-23
| Bijgewerkt op: 2022-03-11