Ledil Strada IP LED Lens
LEDiL Strada IP LED Lens Modules are designed for peak optical performance and feature 12 optical elements with individually optimized light distribution, reducing installation costs. A silicon silicone gasket protects the modules from dirt and water and provides IP67 protection. LEDiL Strada IP Lens Modules are classified as IESNA Type II and III to meet street lighting classes. Applications include roadway lighting, urban boulevard lighting, and residential street lighting.Features
- Wide asymmetrical beam with 70˚ candela peak
- Great light uniformity, even with long pole distances
- Protruding cut-off to minimize glare
- 12 optical elements with individually optimized light distribution, reduced installation cost
- Easy positioning on PCB with locating pins
- Mounting direction marked in the module
- Silicone molded gasket for sealing of the module
- Tested for IP67 protection
- Space reserved for connectors and PCB fastening screws
- Shape and surfaces designed for easy cleaning
- No need for external light cover, get up to 20% more lumen output in applications
- IP-rated semi-custom modules possible with various optics from STRADA family
- High light transmission efficiency and virtually impervious to UV-damage
- High scratch and abrasion resistance
- Ideal solution for street lighting arrangements requiring pole height / distance ratio of up to and beyond 1:6
- RoHS compliant
Applications
- Roadway lighting
- Urban boulevard lighting
- Residential street lighting
Gepubliceerd op: 2016-10-12
| Bijgewerkt op: 2022-05-26