HackerGadgets Lime AC Cases
HackerGadgets Lime AC Cases are active-cooling aluminum enclosures for the LimeSDR Software Defined Radio (SDR) platform. The Lime AC Cases feature an integrated cooling fan and thermal heat sinks. These Cases also make LimeSDR Boards more portable by protecting the PCBs from damage and provide RF shielding for enhanced performance.HackerGadgets offers cases for both the LimeSDR USB Type-A and the LimeSDR Mini.
Features
- LimeSDR Tetra Case
- Available with USB Type-A (CS-HACKGADGET-04) and micro USB (CS-HACKGADGET-05)
- All major chips are connected to the case by 1mm thick thermal silica pads
- Radiator fins and active-cooling fan
- On-board U.FLs routed to external SMA connectors, appropriate cables included
- 2 SMA connectors towards the USB port, intended for CLK signals
- 10 SMA connectors towards the rear, intended for RF signals
- LED indicators light-piped to the USB side of the case
- Fully shielded with the USB socket especially protected
- All on-board RF and CLKs signals are externally available
- 4x M3 5mm mounting holes
- LimeSDR Mini Case (CS-HACKGADGET-01)
- Compatible with both LimeSDR Mini v1.1 and v1.2
- All major chips connected to the case by 1mm thick thermal silica pads
- Active cooling fan included
- LED indicator visible through the top of the case
- Fully shielded with the USB socket especially protected
Videos
Gepubliceerd op: 2021-04-29
| Bijgewerkt op: 2022-03-11