Littelfuse LSP10 Surge Protection Modules

Littelfuse LSP10 Surge Protection Modules offer protection up to 20kA. The LSP10 is a thermally self-protected device specially designed for outdoor and commercial LED lighting fixtures for transient overvoltage protection. Using Littelfuse varistor technology, its built-in thermal disconnect function provides additional protection to prevent catastrophic failure and fire hazard even under the extreme circumstances of varistor end-of-life or sustaining overvoltage conditions. LSP10 Series connected option allows clear indication of thermal fault protection by disconnecting power to the luminaire.

Features

  • Maximum Discharge Current, 10kA, 8/20µs
  • Meets ANSI C136.2/ IEEE C62.41.2 Location Category C Low Exposure
  • Parallel connected SPD device
  • Thermally protected Varistor technology
  • IP66 Waterproof and Dust-proof
  • Indication wire lead options for Parallel connected modules
  • UL1449 Type 4 Component Assembly Recognition
  • IEC61643-11 Class II/ EN61643-11 Type 2 Compliance
  • Compact form factor (48mm x 48mm x 30mm) with mounting tabs

Applications

  • Outdoor and commercial lighting
  • LED lighting
  • Roadway lighting
  • Traffic lighting
  • Digital signage
  • Wash wall lighting

Specifications

  • 150V to 510V steady state applied voltage
  • 10,000A maximum discharge current 8/20μs waveform
  • 5000A nominal discharge current 8/20μs waveform
  • -45°C to +85°C operating ambient temperature range
  • 600V isolation voltage capability
  • >1000MΩ insulation resistance

Design Schematic

Schematic - Littelfuse LSP10 Surge Protection Modules

Videos

Gepubliceerd op: 2014-04-16 | Bijgewerkt op: 2022-03-11