M5Stack A140 Grove2USB-C

M5Stack A140 Grove2USB-C is an adapter board that connects the IO pins of Grove-based sensors and modules to the USB-C™ supported D+ and D-pins. This adapter board is compatible with devices compatible with USB-C™ interface, including tablets, computers, and smartphones. The Grove2USB-C offers stable signal transmission and avoids interference. This adapter board is used in Internet of Things (IoT) projects, sensors, prototype designs, and DIY projects.

Features

  • Easily connects Grove devices to USB-C™ ports and eliminates complex cable configurations
  • Physical interface connection ensures stable signal transmission to avoid interference
  • Compatible with modern devices that support USB-C interfaces, including as smartphones and tablets
  • 136mm x 92mm x 20mm package dimensions

Applications

  • Prototype designs
  • Internet of Things (IoT) projects
  • Sensors
  • Education and learning
  • Makers and DIY projects

Schematic Diagram

Schematic - M5Stack A140 Grove2USB-C

Overview

M5Stack A140 Grove2USB-C
Gepubliceerd op: 2024-03-25 | Bijgewerkt op: 2024-04-10