M5Stack
M5Stack offers modular stackable product development toolkits based on the ESP32 Wi-Fi® SoC. The M5 ecosystem consists of main "Core" controllers, stackable modules and bases, grove-compatible sensors, and different applications for STEM, makers, and industry IoT. M5Stack is committed to providing easy-to-develop and cost-effective IoT devices.
Uitgelichte producten van M5Stack
Unit NFC Near-Field Communication Read/Write Unit
Operates at 13.56MHz and features a ST25R3916 high-performance NFC front-end IC.
Core2 v1.3 Integrated Controller
ESP32-D0WDQ6-V3 core with an Xtensa dual-core 32-bit LX6 processor running at 240MHz.
Atom-Matrix v1.1 IMU Sensor
Improves attitude detection accuracy and response speed compared to the previous generation.
Display 1.14" Color TFT LCD Module
Serves as an OEM-spec replacement part for device repair and screen replacement.