M5Stack Buzzer Unit

M5Stack Buzzer Unit is a mini passive buzzer unit that is driven by a 4KHz signal that sounds up to 72dB within 10cm distance under rating input power. This buzzer unit comes in a compact size and features low-power consumption, good audio performance, and protective housing. The buzzer unit is ideal for use in buzzer/reminder.

Features

  • Drive signal:
    • 4KHz oscillation frequency
    • Up to 72dB (within 10cm, at rating power)
    • 4KHz 1/2duty square wave

Kit Contents

  • 1x BUZZER Unit
  • 1x HY2.0-4P cable (20cm)

Specifications

  • 5V @ 86mA power consumption
  • 24mm x 24mm x 8mm product size

Applications

  • Buzzer/reminder

Overview

M5Stack Buzzer Unit

Schematic

Schematic - M5Stack Buzzer Unit
Gepubliceerd op: 2021-12-31 | Bijgewerkt op: 2022-03-11