M5Stack CM4STACK Development Kit

M5STACK CM4STACK Development Kit is an integrated microcontroller built around the Raspberry Pi Compute Module 4. It harnesses the capabilities of the CM4104032 module, boasting impressive features such as built-in WiFi, 4GB of memory, and a spacious 32GB eMMC storage. This compact and efficient controller is designed to streamline projects and deliver exceptional performance. CM4STACK features a vivid 2.0-inch IPS-LCD screen with a capacitive touch, offering a crisp resolution of 320x240. It also provides convenient connectivity options, including two USB 3.2A ports (pcie+ASM3042) and a versatile USB-C™ (2.0) interface that supports OTG and power delivery. HDMI, Gigabit Ethernet RJ45, and DC-JACK 12V @ 3A are also provided for seamless integration.

The CM4STACK goes beyond the basics with its expandability and security features. It offers two HY2.0-4P expansion ports, providing I2C and UART interfaces for easy integration of additional modules. It has a built-in 2W speaker and AW88298 16-Bits I2S amplifier, ensuring high-quality audio output. It also includes a dedicated ATECC608B security encryption chip and RTC chip BM8563, bolstering data protection and real-time clock functionalities. CM4STACK features an active cooling fan and an aluminum alloy heat sink frame to guarantee optimal cooling.

Designed with versatility in mind, the M5STACK CM4STACK supports various mounting options, including DIN rail, wall hanging, and screw fixing methods. This feature makes it ideal for industrial automation, smart homes, and IoT applications. Experience the power and flexibility of CM4STACK and unlock new possibilities for projects.

Features

  • High-performance embedded system
    • Built-in multiple powerful chips and interfaces
    • Equipped with a 2.0-inch LCD screen and touch function, capable of displaying high-quality videos and images
  • Multiple interfaces and functions supporting various peripheral devices and data transmission methods
    • Antenna interface
    • 2W speaker
    • HDMI interface
    • USB-C (2.0) interface
    • USB 3.2 interface
    • Gigabit Ethernet interface (RJ45)
    • I2C interface
    • Serial port
    • DC power input port
  • Security performance
    • Equipped with a security authentication chip AW32901ID-KEY (ATECC608B)
    • Capable of secure data transmission and storage
  • Clock function
    • Equipped with RTC chip BM8563
    • Capable of clock function
  • Heat dissipation design to ensure stable system operation for a long time
    • Equipped with a heat dissipation base
    • Heat dissipation fan

Kit Contents

  • 1 x CM4Stack
  • 1 x CM4Stack power adapter (input:100-240VAC,output:DC_12V 3A)
  • 1 x Hex key 2mm
  • 1 x CM4Stack instruction manual
  • 1 x CM4Stack base snap
  • 1 x CM4Stack screw holder

Applications

  • Industrial automation
  • Smart home
  • Internet of Things (IoT)
  • Education and development

Development Kit Features

Chart - M5Stack CM4STACK Development Kit
Gepubliceerd op: 2023-09-26 | Bijgewerkt op: 2023-10-17