M5Stack UnitV2 AI Camera
M5Stack UnitV2 AI Camera is a stand-alone, Linux-based 1080p camera optimized for Edge Computing. The UnitV2 AI Camera is powered by an onboard Arm Cortex-A7 Dual-Core 1.2GHz SoC (System-on-Chip) and includes 128MB DDR3 memory, 512MB NAND Flash, 2.4GHz Wi-Fi®, and an integrated cooling fan. The UnitV2 integrates multiple ready-to-use AI recognition applications, such as Face Recognition, Object Tracking, Color Tracker, Shape Detector, and Barcode Detector. A built-in USB LAN allows it to easily connect to a PC, automatically establishing a network connection. The UnitV2 can also be connected and debugged via Wi-Fi.With rich software applications, hardware resources, and easy development tools, the M5Stack UnitV2 AI Camera is designed to bring users a simple and efficient AI development experience out of the box.
Features
- SigmaStar SSD202D Dual-Core Arm Cortex-A7 Processor
- 1.2GHz
- 128MB on-chip DDR3
- 512MB on-chip NAND Flash
- Peripherals
- Microphone
- USB-C
- UART
- MicroSD card slot
- Button
- Fan
- Status LED
- Camera
- GC2145 1080p color sensor with USB UVC support
- 68° Field of View (FOV)
- 60cm to infinity Depth of Field (DOF)
- 150Mbps 2.4GHz 802.11 b/g/n Wi-Fi
- 5VDC, 500mA power input
- 0°C to +40°C operating temperature range
- Dimensions
- 48.0mm x 18.5mm x 24.0mm
- 18g
Applications
- Access control
- Home automation
- Occupancy monitoring
- New retail
- Industrial and machine vision
- Warehouse management and logistics
Kit Contents
- M5Stack UnitV2
- USB-C Cable
- Stand
- Back Brick
Gepubliceerd op: 2021-05-18
| Bijgewerkt op: 2022-03-11