MACOM MAAM-011101 Broadband GP Amplifier
MACOM Technology MAAM-011101 Ultra Small Broadband General Purpose Amplifier features a small case size (1.5mm x 1.2mm) that makes it appealing for a wide array of applications. It is fabricated using a GaAs process and its small package can still be handled with pick and place equipment. Typical applications for this MACOM MAAM-011101 GP Amplifier are Wi-Fi®, WiMax, point-to-point radio, IMS, EW, and aerospace and defense.Typical usage in an application would include a buffer amplifier, gain block, mixer LO driver, or a power amp driver. MAAM-011101 operates from 4 to 20GHz and features 16dB typical gain and +18dBm of output power. The input and output are fully matched to 50Ω with a typical return loss better than 12dB. Small signal linearity is typically +30dBm and reverse isolation better than 28dB. This device requires a minimum of +5V, typically +8V, and maximum +10V for standard operation.
Features
- 16dB gain rating
- ±2dB flatness rating
- 50Ω match in and out
- +18dBm @ 14GHz P1dB
- Single DC supply, +5V to +12V, 45mA
- Lead-free 1.5 x 1.2mm 6-lead TDFN package
- Halogen-free “Green” mold compound
- RoHS compliant and 260°C reflow compatible
Applications
- Wi-Fi
- WiMAX
- Point-to-point radios
- IMS
- EW
- Aerospace and defense
Schematic
Application Schematic
Gepubliceerd op: 2013-02-21
| Bijgewerkt op: 2022-03-11