Analog Devices / Maxim Integrated MAX148X2EVKIT Evaluation Kit

Analog Devices MAX148X2EVKIT Evaluation Kit is a fully assembled and tested PCB that demonstrates the functionality of the MAX14855 isolated RS-485/RS-422 transceiver. This evaluation kit operates from a single 3.3V supply. It has been designed to evaluate the MAX14855 alone or in a standard RS-485 configuration. This kit features an onboard isolated power supply to power the secondary side of the circuit. The Analog Devices MAX148X2EVKIT may also be used to evaluate the MAX14853, MAX14857, and MAX14859.

Features

  • Operates from a single 3.3V supply
  • Terminal block connectors for easy RS-485/RS-422 evaluation
  • 2750VRMS isolation for 60s
  • Fully assembled and tested

Associated Interface ICs

MAX14855 isolated RS-485/RS-422 transceivers provide 2750VRMS (60s) of galvanic isolation between the cable-side (RS-485/RS-422 driver/
receiver-side) and the UART-side of the device.

The eval kit can also evaluate MAX14853, MAX14857, and the MAX14859.

 

Gepubliceerd op: 2015-08-26 | Bijgewerkt op: 2023-04-13